


LM431ACM3/NOPB | |
|---|---|
DigiKey Part Number | LM431ACM3/NOPBTR-ND - Tape & Reel (TR) LM431ACM3/NOPBCT-ND - Cut Tape (CT) LM431ACM3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431ACM3/NOPB |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431ACM3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,09320 Kč | 377,33 Kč |
| 100 | 13,31270 Kč | 1 331,27 Kč |
| 250 | 12,46524 Kč | 3 116,31 Kč |
| 500 | 11,95458 Kč | 5 977,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,53378 Kč | 11 533,78 Kč |
| 2 000 | 11,18742 Kč | 22 374,84 Kč |
| 3 000 | 11,01401 Kč | 33 042,03 Kč |
| 5 000 | 10,82195 Kč | 54 109,75 Kč |
| 7 000 | 10,70961 Kč | 74 967,27 Kč |
| 10 000 | 10,60166 Kč | 106 016,60 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |




