
LM4132EMF-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-48864-2-ND - Tape & Reel (TR) 296-48864-1-ND - Cut Tape (CT) 296-48864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132EMF-3.0/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132EMF-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 285µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.4V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 Kč | 57,05 Kč |
| 10 | 42,47900 Kč | 424,79 Kč |
| 25 | 38,85840 Kč | 971,46 Kč |
| 100 | 34,87350 Kč | 3 487,35 Kč |
| 250 | 32,97356 Kč | 8 243,39 Kč |
| 500 | 31,82760 Kč | 15 913,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,88498 Kč | 30 884,98 Kč |
| 2 000 | 30,10887 Kč | 60 217,74 Kč |
| 3 000 | 29,72028 Kč | 89 160,84 Kč |
| 5 000 | 29,28973 Kč | 146 448,65 Kč |
| 7 000 | 29,03793 Kč | 203 265,51 Kč |
| Unit Price without VAT: | 57,05000 Kč |
|---|---|
| Unit Price with VAT: | 69,03050 Kč |










