
| LM4132DQ1MFR2.5 | |
|---|---|
| DigiKey Part Number | 296-LM4132DQ1MFR2.5TR-ND - Tape & Reel (TR) 296-LM4132DQ1MFR2.5CT-ND - Cut Tape (CT) 296-LM4132DQ1MFR2.5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM4132DQ1MFR2.5 | 
| Description | IC VREF SERIES 0.4% SOT23-5 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.4% 20 mA SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM4132DQ1MFR2.5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Reference Type | Series | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 2.5V | |
| Current - Output | 20 mA | |
| Tolerance | ±0.4% | |
| Temperature Coefficient | 20ppm/°C | |
| Noise - 0.1Hz to 10Hz | 240µVp-p | |
| Noise - 10Hz to 10kHz | - | |
| Voltage - Input | 2.9V ~ 5.5V | |
| Current - Supply | 100µA | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 59,30000 Kč | 59,30 Kč | 
| 10 | 44,23400 Kč | 442,34 Kč | 
| 25 | 40,49680 Kč | 1 012,42 Kč | 
| 100 | 36,37510 Kč | 3 637,51 Kč | 
| 250 | 34,40896 Kč | 8 602,24 Kč | 
| 500 | 33,22468 Kč | 16 612,34 Kč | 
| 1 000 | 32,24972 Kč | 32 249,72 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 31,04546 Kč | 93 136,38 Kč | 
| 6 000 | 30,45614 Kč | 182 736,84 Kč | 
| Unit Price without VAT: | 59,30000 Kč | 
|---|---|
| Unit Price with VAT: | 71,75300 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic