


NCV2252SN2T1G | |
|---|---|
DigiKey Part Number | NCV2252SN2T1GOSTR-ND - Tape & Reel (TR) NCV2252SN2T1GOSCT-ND - Cut Tape (CT) NCV2252SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2252SN2T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2252SN2T1G Models |
Category | Current - Quiescent (Max) 200µA |
Manufacturer onsemi | CMRR, PSRR (Typ) 81dB CMRR, 88dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 64ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Open-Drain | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6mV @ 5V | Supplier Device Package 5-TSOP |
Current - Input Bias (Max) 20pA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 11,63700 Kč | 116,37 Kč |
| 25 | 10,46960 Kč | 261,74 Kč |
| 100 | 9,18060 Kč | 918,06 Kč |
| 250 | 8,56576 Kč | 2 141,44 Kč |
| 500 | 8,19496 Kč | 4 097,48 Kč |
| 1 000 | 8,11446 Kč | 8 114,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,51257 Kč | 22 537,71 Kč |
| 6 000 | 7,32803 Kč | 43 968,18 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |




