SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132DMF-2.5/NOPB

DigiKey Part Number
296-35567-2-ND - Tape & Reel (TR)
296-35567-1-ND - Cut Tape (CT)
296-35567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4132DMF-2.5/NOPB
Description
IC VREF SERIES 0.4% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.4% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132DMF-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.4%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
240µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.9V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,20000 Kč60,20 Kč
1044,93000 Kč449,30 Kč
2541,13520 Kč1 028,38 Kč
10036,95660 Kč3 695,66 Kč
25034,96356 Kč8 740,89 Kč
50033,76334 Kč16 881,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,77517 Kč32 775,17 Kč
2 00031,96176 Kč63 923,52 Kč
3 00031,55453 Kč94 663,59 Kč
5 00031,10340 Kč155 517,00 Kč
Manufacturers Standard Package
Unit Price without VAT:60,20000 Kč
Unit Price with VAT:72,84200 Kč