1/1 Transceiver CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1152AT/0Z

DigiKey Part Number
568-TJA1152AT/0ZTR-ND - Tape & Reel (TR)
568-TJA1152AT/0ZCT-ND - Cut Tape (CT)
568-TJA1152AT/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1152AT/0Z
Description
IC TRANSCEIVER 1/1 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
2Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1059,69700 Kč596,97 Kč
2554,83000 Kč1 370,75 Kč
10049,46080 Kč4 946,08 Kč
25046,90280 Kč11 725,70 Kč
50046,50386 Kč23 251,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,58219 Kč108 955,47 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč