
LM4132AQ1MFT2.5 | |
|---|---|
DigiKey Part Number | 296-47789-2-ND - Tape & Reel (TR) 296-47789-1-ND - Cut Tape (CT) 296-47789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132AQ1MFT2.5 |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132AQ1MFT2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 240µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,99000 Kč | 91,99 Kč |
| 10 | 69,78100 Kč | 697,81 Kč |
| 25 | 64,22760 Kč | 1 605,69 Kč |
| 100 | 58,11060 Kč | 5 811,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 55,19732 Kč | 13 799,33 Kč |
| 500 | 53,44048 Kč | 26 720,24 Kč |
| 750 | 52,56045 Kč | 39 420,34 Kč |
| 1 250 | 51,58598 Kč | 64 482,47 Kč |
| 1 750 | 51,01594 Kč | 89 277,90 Kč |
| 2 500 | 50,46822 Kč | 126 170,55 Kč |
| Unit Price without VAT: | 91,99000 Kč |
|---|---|
| Unit Price with VAT: | 111,30790 Kč |











