
LM4060A50EDBZR | |
|---|---|
DigiKey Part Number | 296-LM4060A50EDBZRTR-ND - Tape & Reel (TR) 296-LM4060A50EDBZRCT-ND - Cut Tape (CT) 296-LM4060A50EDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4060A50EDBZR |
Description | 20PPM/C MAXIMUM DRIFT HIGH-PRECI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.05% 50 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 50 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 9µVp-p | |
Noise - 10Hz to 10kHz | 27ppmrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 41,15600 Kč | 411,56 Kč |
| 25 | 37,63680 Kč | 940,92 Kč |
| 100 | 33,76060 Kč | 3 376,06 Kč |
| 250 | 31,91192 Kč | 7 977,98 Kč |
| 500 | 30,79734 Kč | 15 398,67 Kč |
| 1 000 | 29,88036 Kč | 29 880,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,74731 Kč | 86 241,93 Kč |
| 6 000 | 28,19297 Kč | 169 157,82 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |


