


LM4051BEM3-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4051BEM3-1.2/NOPBTR-ND - Tape & Reel (TR) LM4051BEM3-1.2/NOPBCT-ND - Cut Tape (CT) LM4051BEM3-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4051BEM3-1.2/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4051BEM3-1.2/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041B12IDBZR | Texas Instruments | 16 725 | 296-20912-1-ND | 30,45000 Kč | Similar |
| LM4041C12IDBZR | Texas Instruments | 10 178 | 296-20916-1-ND | 23,94000 Kč | Similar |
| TL4051A12IDBZR | Texas Instruments | 14 792 | 296-22827-1-ND | 39,48000 Kč | Similar |
| TL4051B12IDBZR | Texas Instruments | 6 545 | 296-22832-1-ND | 35,70000 Kč | Similar |
| TL4051C12IDBZR | Texas Instruments | 9 000 | 296-22836-1-ND | 23,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 38,65700 Kč | 386,57 Kč |
| 25 | 35,31040 Kč | 882,76 Kč |
| 100 | 31,62090 Kč | 3 162,09 Kč |
| 250 | 29,86420 Kč | 7 466,05 Kč |
| 500 | 28,80380 Kč | 14 401,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,11808 Kč | 27 118,08 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

