


LM4050QAEM3X2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-43058-2-ND - Tape & Reel (TR) 296-43058-1-ND - Cut Tape (CT) 296-43058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050QAEM3X2.5/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QAEM3X2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 41µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,43200 Kč | 524,32 Kč |
| 25 | 48,06040 Kč | 1 201,51 Kč |
| 100 | 43,26640 Kč | 4 326,64 Kč |
| 250 | 40,98052 Kč | 10 245,13 Kč |
| 500 | 40,41570 Kč | 20 207,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,06539 Kč | 111 196,17 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


