


LM4050QAEM3-2.0/NOPB | |
|---|---|
DigiKey Part Number | 296-51284-2-ND - Tape & Reel (TR) 296-51284-1-ND - Cut Tape (CT) 296-51284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050QAEM3-2.0/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QAEM3-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 34µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 51,02500 Kč | 510,25 Kč |
| 25 | 46,78160 Kč | 1 169,54 Kč |
| 100 | 42,11050 Kč | 4 211,05 Kč |
| 250 | 39,88556 Kč | 9 971,39 Kč |
| 500 | 38,54340 Kč | 19 271,70 Kč |
| 1 000 | 37,43890 Kč | 37 438,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,07493 Kč | 108 224,79 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |


