Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4050BEM3-5.0/NOPB

DigiKey Part Number
296-41433-2-ND - Tape & Reel (TR)
296-41433-1-ND - Cut Tape (CT)
296-41433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050BEM3-5.0/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050BEM3-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
93µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
90 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040A50IDBZRTexas Instruments2 453296-20865-1-ND1,65000 KčSimilar
LM4040A50IDBZTTexas Instruments6 358296-32105-1-ND3,93000 KčSimilar
LM4040B50IDBZRTexas Instruments1 577296-20878-1-ND1,01000 KčSimilar
LM4040B50IDBZTTexas Instruments338296-32111-1-ND2,49000 KčSimilar
LM4040C50IDBZRTexas Instruments6 014296-20892-1-ND0,92000 KčSimilar
In-Stock: 509
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1035,42400 Kč354,24 Kč
2532,31160 Kč807,79 Kč
10028,89530 Kč2 889,53 Kč
25027,26548 Kč6 816,37 Kč
50026,44068 Kč13 220,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,61401 Kč67 842,03 Kč
6 00022,15580 Kč132 934,80 Kč
9 00021,92630 Kč197 336,70 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč