


LM4050BEM3-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-41433-2-ND - Tape & Reel (TR) 296-41433-1-ND - Cut Tape (CT) 296-41433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BEM3-5.0/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BEM3-5.0/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 90 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A50IDBZR | Texas Instruments | 2 453 | 296-20865-1-ND | 40,74000 Kč | Similar |
| LM4040A50IDBZT | Texas Instruments | 6 358 | 296-32105-1-ND | 97,01000 Kč | Similar |
| LM4040B50IDBZR | Texas Instruments | 1 577 | 296-20878-1-ND | 24,99000 Kč | Similar |
| LM4040B50IDBZT | Texas Instruments | 338 | 296-32111-1-ND | 61,52000 Kč | Similar |
| LM4040C50IDBZR | Texas Instruments | 6 014 | 296-20892-1-ND | 22,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 25 | 32,31160 Kč | 807,79 Kč |
| 100 | 28,89530 Kč | 2 889,53 Kč |
| 250 | 27,26548 Kč | 6 816,37 Kč |
| 500 | 26,44068 Kč | 13 220,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,61401 Kč | 67 842,03 Kč |
| 6 000 | 22,15580 Kč | 132 934,80 Kč |
| 9 000 | 21,92630 Kč | 197 336,70 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |

