
LM4041DIM3-1.2 | |
|---|---|
DigiKey Part Number | 2156-LM4041DIM3-1.2-296-ND |
Manufacturer | |
Manufacturer Product Number | LM4041DIM3-1.2 |
Description | LM4041-N PRECISION MICROPOWER SH |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Bulk | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Bulk: | 127371 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 386 | 16,37845 Kč | 6 322,08 Kč |
| Unit Price without VAT: | 16,37845 Kč |
|---|---|
| Unit Price with VAT: | 19,81792 Kč |


