


LM4041DIM3-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041DIM3-1.2NS/NOPBTR-ND - Tape & Reel (TR) LM4041DIM3-1.2NS/NOPBCT-ND - Cut Tape (CT) LM4041DIM3-1.2NS/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DIM3-1.2/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIM3-1.2/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 8,65960 Kč | 216,49 Kč |
| 100 | 7,56140 Kč | 756,14 Kč |
| 250 | 7,03768 Kč | 1 759,42 Kč |
| 500 | 6,72146 Kč | 3 360,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,46129 Kč | 6 461,29 Kč |
| 2 000 | 6,24691 Kč | 12 493,82 Kč |
| 3 000 | 6,13961 Kč | 18 418,83 Kč |
| 5 000 | 6,02067 Kč | 30 103,35 Kč |
| 7 000 | 5,95116 Kč | 41 658,12 Kč |
| 10 000 | 5,88435 Kč | 58 843,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |




