
LM4041CIM7-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM4041CIM7-ADJ/NOPBTR-ND - Tape & Reel (TR) LM4041CIM7-ADJ/NOPBCT-ND - Cut Tape (CT) LM4041CIM7-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIM7-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM7-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 11,49300 Kč | 114,93 Kč |
| 25 | 10,32280 Kč | 258,07 Kč |
| 100 | 9,05150 Kč | 905,15 Kč |
| 250 | 8,44188 Kč | 2 110,47 Kč |
| 500 | 8,07520 Kč | 4 037,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,77313 Kč | 7 773,13 Kč |
| 2 000 | 7,52454 Kč | 15 049,08 Kč |
| 3 000 | 7,39999 Kč | 22 199,97 Kč |
| 5 000 | 7,26204 Kč | 36 310,20 Kč |
| 7 000 | 7,18145 Kč | 50 270,15 Kč |
| 10 000 | 7,10387 Kč | 71 038,70 Kč |
| 25 000 | 6,93687 Kč | 173 421,75 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |



