


LM4041C12QDBZT | |
|---|---|
DigiKey Part Number | 296-32128-2-ND - Tape & Reel (TR) 296-32128-1-ND - Cut Tape (CT) 296-32128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041C12QDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041C12QDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041AIM3-1.2/NOPB | Texas Instruments | 17 341 | LM4041AIM3-1.2/NOPBCT-ND | 52,70000 Kč | Similar |
| LM4041BIM3X-1.2/NOPB | Texas Instruments | 961 | 296-43128-1-ND | 34,65000 Kč | Similar |
| LM4041EIM3-1.2/NOPB | Texas Instruments | 2 622 | LM4041EIM3-1.2/NOPBCT-ND | 14,07000 Kč | Similar |
| LM4041AELT-1.2 | STMicroelectronics | 2 379 | 497-12835-1-ND | 28,35000 Kč | Similar |
| LM4041AILT-1.2 | STMicroelectronics | 1 385 | 497-11268-1-ND | 28,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,14000 Kč | 231,40 Kč |
| 25 | 20,98960 Kč | 524,74 Kč |
| 100 | 18,62940 Kč | 1 862,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,99328 Kč | 4 248,32 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

