


LM4041AELT-1.2 | |
|---|---|
DigiKey Part Number | 497-12835-2-ND - Tape & Reel (TR) 497-12835-1-ND - Cut Tape (CT) 497-12835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041AELT-1.2 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041AELT-1.2 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer STMicroelectronics | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 50 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041A12IDBZR | Texas Instruments | 283 | 296-20910-1-ND | 1,67000 Kč | Similar |
| LM4041A12IDBZT | Texas Instruments | 111 | 296-32125-1-ND | 1,92000 Kč | Similar |
| LM4041AIM3-1.2/NOPB | Texas Instruments | 17 341 | LM4041AIM3-1.2/NOPBCT-ND | 1,96000 Kč | Similar |
| LM4041AIM3X-1.2/NOPB | Texas Instruments | 3 214 | 296-38121-1-ND | 1,96000 Kč | Similar |
| LM4041B12IDBZR | Texas Instruments | 4 725 | 296-20912-1-ND | 1,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 25 | 18,61280 Kč | 465,32 Kč |
| 100 | 16,48550 Kč | 1 648,55 Kč |
| 250 | 15,47048 Kč | 3 867,62 Kč |
| 500 | 14,85776 Kč | 7 428,88 Kč |
| 1 000 | 14,62427 Kč | 14 624,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,73115 Kč | 41 193,45 Kč |
| 6 000 | 13,42644 Kč | 80 558,64 Kč |
| 9 000 | 13,27389 Kč | 119 465,01 Kč |
| 15 000 | 13,10489 Kč | 196 573,35 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

