Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
SOT-23-3

LM4041C12IDBZT

DigiKey Part Number
296-32127-2-ND - Tape & Reel (TR)
296-32127-1-ND - Cut Tape (CT)
296-32127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041C12IDBZT
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041C12IDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041AIM3-1.2/NOPBTexas Instruments17 341LM4041AIM3-1.2/NOPBCT-ND52,70000 KčSimilar
LM4041BIM3X-1.2/NOPBTexas Instruments961296-43128-1-ND34,65000 KčSimilar
LM4041EIM3-1.2/NOPBTexas Instruments2 622LM4041EIM3-1.2/NOPBCT-ND14,07000 KčSimilar
LM4041AELT-1.2STMicroelectronics2 379497-12835-1-ND28,35000 KčSimilar
LM4041AILT-1.2STMicroelectronics1 385497-11268-1-ND28,35000 KčSimilar
In-Stock: 297
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,30200 Kč173,02 Kč
2515,63080 Kč390,77 Kč
10013,79780 Kč1 379,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,92384 Kč3 230,96 Kč
50012,39680 Kč6 198,40 Kč
75012,13292 Kč9 099,69 Kč
1 25011,84052 Kč14 800,65 Kč
1 75011,66961 Kč20 421,82 Kč
2 50011,50531 Kč28 763,27 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč

Other Suppliers on DigiKey

1 220In Stock
Ships from Rochester Electronics, LLC