Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040CIM3-2.5

DigiKey Part Number
296-LM4040CIM3-2.5TR-ND - Tape & Reel (TR)
296-LM4040CIM3-2.5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM4040CIM3-2.5
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CIM3-2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
65 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040CIM3-2.5/NOPBTexas Instruments19 734LM4040CIM3-2.5/NOPBCT-ND0,75000 KčDirect
LM4040CYM3-2.5-TRMicrochip Technology8 340576-1046-1-ND0,33000 KčDirect
ADR5041ARTZ-REEL7Analog Devices Inc.534ADR5041ARTZ-REEL7CT-ND1,21000 KčSimilar
ADR5041BRTZ-REEL7Analog Devices Inc.9 270505-ADR5041BRTZ-REEL7CT-ND1,47000 KčSimilar
ADR5041WARTZ-R7Analog Devices Inc.2 733ADR5041WARTZ-R7CT-ND1,56000 KčSimilar
In-Stock: 479
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,70000 Kč26,70 Kč
1019,37500 Kč193,75 Kč
2517,54360 Kč438,59 Kč
10015,52070 Kč1 552,07 Kč
25014,55632 Kč3 639,08 Kč
Unit Price without VAT:26,70000 Kč
Unit Price with VAT:32,30700 Kč