


LM4040CEM3X-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040CEM3X-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4040CEM3X-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM4040CEM3X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CEM3X-5.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CEM3X-5.0/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 83 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A50IDBZR | Texas Instruments | 2 330 | 296-20865-1-ND | 40,46000 Kč | Similar |
| LM4040A50IDBZT | Texas Instruments | 6 356 | 296-32105-1-ND | 96,35000 Kč | Similar |
| LM4040B50IDBZR | Texas Instruments | 1 577 | 296-20878-1-ND | 24,82000 Kč | Similar |
| LM4040B50IDBZT | Texas Instruments | 338 | 296-32111-1-ND | 61,11000 Kč | Similar |
| LM4040C50IDBZR | Texas Instruments | 5 914 | 296-20892-1-ND | 22,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 15,85000 Kč | 158,50 Kč |
| 25 | 14,29840 Kč | 357,46 Kč |
| 100 | 12,60300 Kč | 1 260,30 Kč |
| 250 | 11,79504 Kč | 2 948,76 Kč |
| 500 | 11,30786 Kč | 5 653,93 Kč |
| 1 000 | 11,00858 Kč | 11 008,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,41086 Kč | 31 232,58 Kč |
| 6 000 | 10,16834 Kč | 61 010,04 Kč |
| 9 000 | 10,04688 Kč | 90 421,92 Kč |
| 15 000 | 9,91233 Kč | 148 684,95 Kč |
| 21 000 | 9,83368 Kč | 206 507,28 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

