
LM4040C25IDCKR | |
|---|---|
DigiKey Part Number | 296-17938-2-ND - Tape & Reel (TR) 296-17938-1-ND - Cut Tape (CT) 296-17938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C25IDCKR |
Description | IC VREF SHUNT 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C25IDCKR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM7-2.5/NOPB | Texas Instruments | 2 975 | LM4040BIM7-2.5/NOPBCT-ND | 32,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 13,05600 Kč | 130,56 Kč |
| 25 | 11,74600 Kč | 293,65 Kč |
| 100 | 10,31930 Kč | 1 031,93 Kč |
| 250 | 9,63608 Kč | 2 409,02 Kč |
| 500 | 9,22480 Kč | 4 612,40 Kč |
| 1 000 | 8,90259 Kč | 8 902,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,46775 Kč | 25 403,25 Kč |
| 6 000 | 8,26298 Kč | 49 577,88 Kč |
| 9 000 | 8,16048 Kč | 73 444,32 Kč |
| 15 000 | 8,04689 Kč | 120 703,35 Kč |
| 21 000 | 7,98050 Kč | 167 590,50 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

