SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040C25IDCKR

DigiKey Part Number
296-17938-2-ND - Tape & Reel (TR)
296-17938-1-ND - Cut Tape (CT)
296-17938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040C25IDCKR
Description
IC VREF SHUNT 0.5% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040C25IDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,89000 Kč17,89 Kč
1012,77700 Kč127,77 Kč
2511,51000 Kč287,75 Kč
10010,11240 Kč1 011,24 Kč
2509,44304 Kč2 360,76 Kč
5009,03972 Kč4 519,86 Kč
1 0008,70775 Kč8 707,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,29777 Kč24 893,31 Kč
6 0008,09716 Kč48 582,96 Kč
9 0007,99673 Kč71 970,57 Kč
15 0007,88537 Kč118 280,55 Kč
21 0007,82037 Kč164 227,77 Kč
Manufacturers Standard Package
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč