Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040BIZ-2.5/NOPB

DigiKey Part Number
LM4040BIZ-2.5/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4040BIZ-2.5/NOPB
Description
IC VREF SHUNT 0.2% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIZ-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Bulk
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-92-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM285Z-2.5/NOPBTexas Instruments7 945LM285Z-2.5/NOPB-ND17,64000 KčSimilar
LM4040C25ILPRochester Electronics, LLC80 3382156-LM4040C25ILP-ND16,16845 KčSimilar
LM4040D25ILPRochester Electronics, LLC18 7402156-LM4040D25ILP-ND22,68000 KčSimilar
LT1009IZ#PBFAnalog Devices Inc.219LT1009IZ#PBF-ND177,64000 KčSimilar
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1023,79100 Kč237,91 Kč
2521,59440 Kč539,86 Kč
10019,17330 Kč1 917,33 Kč
25018,01964 Kč4 504,91 Kč
50017,32376 Kč8 661,88 Kč
1 80016,34601 Kč29 422,82 Kč
3 60015,94646 Kč57 407,26 Kč
5 40015,74644 Kč85 030,78 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč