LM4040C25ILP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9
Unit Price: 476,55000 Kč
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040C25ILP

DigiKey Part Number
296-28833-ND
Manufacturer
Manufacturer Product Number
LM4040C25ILP
Description
IC VREF SHUNT 0.5% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C25ILP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Bulk
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-92-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040BIZ-2.5/NOPBTexas Instruments9LM4040BIZ-2.5/NOPB-ND476,55000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 80 338 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00012,93477 Kč25 869,54 Kč
Unit Price without VAT:12,93477 Kč
Unit Price with VAT:15,65107 Kč

Other Suppliers on DigiKey

80 338In Stock
Ships from Rochester Electronics, LLC