


LM4040BIM3X-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4040BIM3X-4.1/NOPBTR-ND - Tape & Reel (TR) LM4040BIM3X-4.1/NOPBCT-ND - Cut Tape (CT) LM4040BIM3X-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM3X-4.1/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM3X-4.1/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C41IDBZR | Texas Instruments | 4 094 | 296-20890-1-ND | 22,52000 Kč | Similar |
| LM4040C41IDBZT | Texas Instruments | 1 172 | 296-LM4040C41IDBZTCT-ND | 26,07000 Kč | Similar |
| LM4040D41IDBZT | Texas Instruments | 11 940 | 296-32122-1-ND | 26,70000 Kč | Similar |
| TL4050A41IDBZR | Texas Instruments | 14 862 | 296-22787-1-ND | 49,43000 Kč | Similar |
| TL4050C41IDBZR | Texas Instruments | 9 664 | 296-22819-1-ND | 21,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 23,67100 Kč | 236,71 Kč |
| 25 | 21,48120 Kč | 537,03 Kč |
| 100 | 19,07650 Kč | 1 907,65 Kč |
| 250 | 17,92904 Kč | 4 482,26 Kč |
| 500 | 17,23748 Kč | 8 618,74 Kč |
| 1 000 | 17,07127 Kč | 17 071,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,96433 Kč | 47 892,99 Kč |
| 6 000 | 15,62011 Kč | 93 720,66 Kč |
| 9 000 | 15,44772 Kč | 139 029,48 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |

