
LM393 MDC | |
|---|---|
DigiKey Part Number | LM393MDC-ND |
Manufacturer | |
Manufacturer Product Number | LM393 MDC |
Description | IC COMPARATOR 2 DIFF DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail Die |
Datasheet | Datasheet |
EDA/CAD Models | LM393 MDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 1.4V | |
Current - Input Bias (Max) | 0.25µA @ 1.4V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | Die | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 11,25545 Kč | 18 008,72 Kč |
| Unit Price without VAT: | 11,25545 Kč |
|---|---|
| Unit Price with VAT: | 13,61909 Kč |





