LM392M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 340
Unit Price: 1,32000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,81489 Kč
Datasheet
Amplifier, Comparator IC Transducer Amplifier 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM392M

DigiKey Part Number
296-36371-5-ND
Manufacturer
Manufacturer Product Number
LM392M
Description
IC AMP COMP 8SOIC
Customer Reference
Detailed Description
Amplifier, Comparator IC Transducer Amplifier 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM392M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Amplifier, Comparator
Applications
Transducer Amplifier
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 465 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

465In Stock
Ships from Rochester Electronics, LLC