


LM385M3-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM385M3-1.2/NOPBTR-ND - Tape & Reel (TR) LM385M3-1.2/NOPBCT-ND - Cut Tape (CT) LM385M3-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385M3-1.2/NOPB |
Description | IC VREF SHNT -2.43%/+2.02% SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.43%, +2.02% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385M3-1.2/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 10 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package SOT-23-3 |
Current - Output 20 mA | Base Product Number |
Tolerance -2.43%, +2.02% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,29700 Kč | 272,97 Kč |
| 25 | 24,81120 Kč | 620,28 Kč |
| 100 | 22,08570 Kč | 2 208,57 Kč |
| 250 | 20,78636 Kč | 5 196,59 Kč |
| 500 | 20,00228 Kč | 10 001,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,35743 Kč | 19 357,43 Kč |
| 2 000 | 18,82639 Kč | 37 652,78 Kč |
| 3 000 | 18,56055 Kč | 55 681,65 Kč |
| 5 000 | 18,26612 Kč | 91 330,60 Kč |
| 7 000 | 18,09386 Kč | 126 657,02 Kč |
| 10 000 | 17,92839 Kč | 179 283,90 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |






