10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3743MM-1000/NOPB

DigiKey Part Number
LM3743MM-1000/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3743MM-1000/NOPB
Description
IC REG CTRLR BUCK 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3743MM-1000/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Frequency - Switching
1MHz
Duty Cycle (Max)
76%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8 000 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,87424 Kč25 874,24 Kč
2 00025,20338 Kč50 406,76 Kč
3 00024,86735 Kč74 602,05 Kč
5 00024,49517 Kč122 475,85 Kč
7 00024,27757 Kč169 942,99 Kč
Manufacturers Standard Package
Unit Price without VAT:25,87424 Kč
Unit Price with VAT:31,30783 Kč

Other Suppliers on DigiKey

8 000In Stock
Ships from Rochester Electronics, LLC