LM3743-300EVAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3743-300EVAL

DigiKey Part Number
296-52407-ND
Manufacturer
Manufacturer Product Number
LM3743-300EVAL
Description
EVAL BOARD FOR LM3743
Customer Reference
Detailed Description
LM3743 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
13A
Voltage - Input
3V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
LM3743
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 995,54000 Kč1 995,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 995,54000 Kč
Unit Price with VAT:2 414,60340 Kč