
LM3674MFX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-37576-2-ND - Tape & Reel (TR) 296-37576-1-ND - Cut Tape (CT) 296-37576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3674MFX-1.2/NOPB |
Description | IC REG BUCK 1.2V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3674MFX-1.2/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2108AUJZ-1.2-R7 | Analog Devices Inc. | 4 464 | 505-ADP2108AUJZ-1.2-R7CT-ND | 52,56000 Kč | Similar |
| RT8009-12GJ5 | Richtek USA Inc. | 247 | 1028-RT8009-12GJ5CT-ND | 29,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 27,94600 Kč | 279,46 Kč |
| 25 | 25,41880 Kč | 635,47 Kč |
| 100 | 22,64070 Kč | 2 264,07 Kč |
| 250 | 21,31348 Kč | 5 328,37 Kč |
| 500 | 20,51430 Kč | 10 257,15 Kč |
| 1 000 | 20,45361 Kč | 20 453,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,04392 Kč | 57 131,76 Kč |
| 6 000 | 18,64621 Kč | 111 877,26 Kč |
| 9 000 | 18,44715 Kč | 166 024,35 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |


