
LM3671MFX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-41425-2-ND - Tape & Reel (TR) 296-41425-1-ND - Cut Tape (CT) 296-41425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MFX-1.8/NOPB |
Description | IC REG BUCK 1.8V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MFX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 10 | 23,15500 Kč | 231,55 Kč |
| 25 | 21,01640 Kč | 525,41 Kč |
| 100 | 18,66080 Kč | 1 866,08 Kč |
| 250 | 17,53800 Kč | 4 384,50 Kč |
| 500 | 16,86106 Kč | 8 430,53 Kč |
| 1 000 | 16,30365 Kč | 16 303,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,61538 Kč | 46 846,14 Kč |
| 6 000 | 15,27858 Kč | 91 671,48 Kč |
| 9 000 | 15,10997 Kč | 135 989,73 Kč |
| Unit Price without VAT: | 31,79000 Kč |
|---|---|
| Unit Price with VAT: | 38,46590 Kč |







