
LM361N/NOPB | |
|---|---|
DigiKey Part Number | LM361N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM361N/NOPB |
Description | IC COMPARATOR 2 DIFF 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Complementary, TTL 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM361N/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | ±5V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 10µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5mA, 10mA, 20mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 20ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,62000 Kč | 67,62 Kč |
| 10 | 50,72500 Kč | 507,25 Kč |
| 25 | 46,51400 Kč | 1 162,85 Kč |
| 100 | 41,87420 Kč | 4 187,42 Kč |
| 250 | 39,66372 Kč | 9 915,93 Kč |
| 500 | 38,33090 Kč | 19 165,45 Kč |
| 1 000 | 37,23400 Kč | 37 234,00 Kč |
| 2 500 | 36,07577 Kč | 90 189,43 Kč |
| 5 000 | 35,37777 Kč | 176 888,85 Kč |
| Unit Price without VAT: | 67,62000 Kč |
|---|---|
| Unit Price with VAT: | 81,82020 Kč |


