
LM35DMX/NOPB | |
|---|---|
DigiKey Part Number | LM35DMX/NOPBTR-ND - Tape & Reel (TR) LM35DMX/NOPBCT-ND - Cut Tape (CT) LM35DMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM35DMX/NOPB |
Description | SENSOR ANALOG 0C-100C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM35DMX/NOPB Models |
Category | Resolution 10mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local 0°C ~ 100°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Analog Voltage | Supplier Device Package 8-SOIC |
Voltage - Supply 4V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 5 | 40,61000 Kč | 203,05 Kč |
| 10 | 38,69900 Kč | 386,99 Kč |
| 25 | 36,43560 Kč | 910,89 Kč |
| 50 | 34,89860 Kč | 1 744,93 Kč |
| 100 | 33,48340 Kč | 3 348,34 Kč |
| 500 | 30,64280 Kč | 15 321,40 Kč |
| 1 000 | 29,58555 Kč | 29 585,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,32135 Kč | 70 803,38 Kč |
| 5 000 | 27,45648 Kč | 137 282,40 Kč |
| 7 500 | 26,98397 Kč | 202 379,77 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |












