
LM358PWRG3 | |
|---|---|
DigiKey Part Number | 296-LM358PWRG3TR-ND - Tape & Reel (TR) 296-LM358PWRG3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM358PWRG3 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358PWRG3 Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358PWR | Texas Instruments | 4 037 | 296-9555-1-ND | 5,21000 Kč | MFR Recommended |
| BA10358FV-E2 | Rohm Semiconductor | 12 774 | BA10358FV-E2CT-ND | 5,03402 Kč | Similar |
| BA2904SFV-E2 | Rohm Semiconductor | 1 159 | BA2904SFV-E2CT-ND | 13,14000 Kč | Similar |
| BA4580RFVT-E2 | Rohm Semiconductor | 120 | BA4580RFVT-E2CT-ND | 11,47000 Kč | Similar |
| LM2904AM8-13 | Diodes Incorporated | 0 | LM2904AM8-13DICT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,73300 Kč | 37,33 Kč |
| 25 | 3,30360 Kč | 82,59 Kč |
| 100 | 2,83220 Kč | 283,22 Kč |
| 250 | 2,60528 Kč | 651,32 Kč |
| 500 | 2,46888 Kč | 1 234,44 Kč |
| 1 000 | 2,35667 Kč | 2 356,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,26418 Kč | 4 528,36 Kč |
| 4 000 | 2,18811 Kč | 8 752,44 Kč |
| 6 000 | 2,15003 Kč | 12 900,18 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

