LM358ADGK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 11 962
Unit Price: 12,90000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 779
Unit Price: 15,40000 Kč
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358ADGK

DigiKey Part Number
296-LM358ADGKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM358ADGK
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
15 nA
Voltage - Input Offset
2 mV
Current - Supply
500µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes