
LM358FVT-GE2 | |
|---|---|
DigiKey Part Number | 846-LM358FVT-GE2TR-ND - Tape & Reel (TR) 846-LM358FVT-GE2CT-ND - Cut Tape (CT) 846-LM358FVT-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358FVT-GE2 |
Description | GROUND SENSE OPERATIONAL AMPLIFI |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 600µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 Kč | 15,40 Kč |
| 10 | 10,90200 Kč | 109,02 Kč |
| 25 | 9,78720 Kč | 244,68 Kč |
| 100 | 8,57210 Kč | 857,21 Kč |
| 250 | 7,99200 Kč | 1 998,00 Kč |
| 500 | 7,64246 Kč | 3 821,23 Kč |
| 1 000 | 7,35450 Kč | 7 354,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,99879 Kč | 20 996,37 Kč |
| 6 000 | 6,82472 Kč | 40 948,32 Kč |
| 9 000 | 6,73756 Kč | 60 638,04 Kč |
| 15 000 | 6,64096 Kč | 99 614,40 Kč |
| 21 000 | 6,58454 Kč | 138 275,34 Kč |
| 30 000 | 6,53025 Kč | 195 907,50 Kč |
| Unit Price without VAT: | 15,40000 Kč |
|---|---|
| Unit Price with VAT: | 18,63400 Kč |

