
LM3526M-H/NOPB | |
|---|---|
DigiKey Part Number | LM3526M-H/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3526M-H/NOPB |
Description | IC PWR SWITCH P-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3526M-H/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,06400 Kč | 320,64 Kč |
| 95 | 26,20326 Kč | 2 489,31 Kč |
| 190 | 25,02521 Kč | 4 754,79 Kč |
| 285 | 24,43505 Kč | 6 963,99 Kč |
| 570 | 23,56933 Kč | 13 434,52 Kč |
| 1 045 | 22,93886 Kč | 23 971,11 Kč |
| 2 565 | 22,18191 Kč | 56 896,60 Kč |
| 5 035 | 21,72657 Kč | 109 393,28 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |




