
LM3481MM/NOPB | |
|---|---|
DigiKey Part Number | LM3481MM/NOPBTR-ND - Tape & Reel (TR) LM3481MM/NOPBCT-ND - Cut Tape (CT) LM3481MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3481MM/NOPB |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3481MM/NOPB Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 85% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Ramp, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.97V ~ 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 56,65300 Kč | 566,53 Kč |
| 25 | 51,99960 Kč | 1 299,99 Kč |
| 100 | 46,86750 Kč | 4 686,75 Kč |
| 250 | 44,42168 Kč | 11 105,42 Kč |
| 500 | 43,94966 Kč | 21 974,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,73436 Kč | 41 734,36 Kč |
| 2 000 | 40,73591 Kč | 81 471,82 Kč |
| 3 000 | 40,23574 Kč | 120 707,22 Kč |
| 5 000 | 39,68164 Kč | 198 408,20 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |











