



LM3480IM3-12 | |
|---|---|
DigiKey Part Number | 296-LM3480IM3-12TR-ND - Tape & Reel (TR) 296-LM3480IM3-12CT-ND - Cut Tape (CT) 296-LM3480IM3-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3480IM3-12 |
Description | IC REG LINEAR 12V 100MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM3480IM3-12 Models |
Category | Voltage Dropout (Max) 1.2V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 30V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3480IM3-12/NOPB | Texas Instruments | 6 105 | LM3480IM3-12/NOPBCT-ND | 33,39000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,63118 Kč | 17 631,18 Kč |
| 2 000 | 17,13972 Kč | 34 279,44 Kč |
| 3 000 | 16,89359 Kč | 50 680,77 Kč |
| 5 000 | 16,62084 Kč | 83 104,20 Kč |
| 7 000 | 16,46138 Kč | 115 229,66 Kč |
| 10 000 | 16,30816 Kč | 163 081,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 24,96700 Kč | 249,67 Kč |
| 25 | 22,67800 Kč | 566,95 Kč |
| 100 | 20,15810 Kč | 2 015,81 Kč |
| 250 | 18,95364 Kč | 4 738,41 Kč |
| 500 | 18,22836 Kč | 9 114,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,25300 Kč | 242,53 Kč |
| 25 | 22,02280 Kč | 550,57 Kč |
| 100 | 19,57010 Kč | 1 957,01 Kč |
| 250 | 18,40180 Kč | 4 600,45 Kč |
| 500 | 17,69754 Kč | 8 848,77 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

