



LM3480IM3-12/NOPB | |
|---|---|
DigiKey Part Number | LM3480IM3-12/NOPBTR-ND - Tape & Reel (TR) LM3480IM3-12/NOPBCT-ND - Cut Tape (CT) LM3480IM3-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3480IM3-12/NOPB |
Description | IC REG LINEAR 12V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM3480IM3-12/NOPB Models |
Category | Voltage Dropout (Max) 1.2V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 30V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,08160 Kč | 552,04 Kč |
| 100 | 19,61420 Kč | 1 961,42 Kč |
| 250 | 18,43876 Kč | 4 609,69 Kč |
| 500 | 17,72946 Kč | 8 864,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,62692 Kč | 15 626,92 Kč |
| 2 000 | 15,18187 Kč | 30 363,74 Kč |
| 3 000 | 14,95898 Kč | 44 876,94 Kč |
| 5 000 | 14,71216 Kč | 73 560,80 Kč |
| 7 000 | 14,56784 Kč | 101 974,88 Kč |
| 10 000 | 14,42903 Kč | 144 290,30 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |




