
LM3475MFX/NOPB | |
|---|---|
DigiKey Part Number | LM3475MFX/NOPBTR-ND - Tape & Reel (TR) LM3475MFX/NOPBCT-ND - Cut Tape (CT) LM3475MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3475MFX/NOPB |
Description | IC REG CTRLR BUCK SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3475MFX/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 2.7V ~ 10V |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case SC-74A, SOT-753 |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,34700 Kč | 283,47 Kč |
| 25 | 25,77720 Kč | 644,43 Kč |
| 100 | 22,96340 Kč | 2 296,34 Kč |
| 250 | 21,61956 Kč | 5 404,89 Kč |
| 500 | 20,80986 Kč | 10 404,93 Kč |
| 1 000 | 20,75400 Kč | 20 754,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,32005 Kč | 57 960,15 Kč |
| 6 000 | 18,91720 Kč | 113 503,20 Kč |
| 9 000 | 18,71549 Kč | 168 439,41 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |


