
LM3475EVAL | |
|---|---|
DigiKey Part Number | LM3475EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM3475EVAL |
Description | EVAL BOARD FOR LM3475 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3475 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 10V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LM3475 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 2.5V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 484,47000 Kč | 5 484,47 Kč |
| Unit Price without VAT: | 5 484,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 636,20870 Kč |


