Direct



LM3464MH/NOPB | |
|---|---|
DigiKey Part Number | 296-37727-5-ND |
Manufacturer | |
Manufacturer Product Number | LM3464MH/NOPB |
Description | IC LED DRIVER CTRLR PWM 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Analog, PWM Dimming 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3464MH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 12V | |
Voltage - Supply (Max) | 80V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 10 | 115,51000 Kč | 1 155,10 Kč |
| 48 | 102,05896 Kč | 4 898,83 Kč |
| 144 | 95,60944 Kč | 13 767,76 Kč |
| 288 | 92,45170 Kč | 26 626,09 Kč |
| 528 | 90,15142 Kč | 47 599,95 Kč |
| 1 008 | 88,09411 Kč | 88 798,86 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |


