LED Driver IC 4 Output DC DC Controller Analog, PWM Dimming 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 4 Output DC DC Controller Analog, PWM Dimming 28-HTSSOP
28-HTSSOP

LM3464MHX/NOPB

DigiKey Part Number
LM3464MHX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3464MHX/NOPB
Description
IC LED DRIVER CTRLR PWM 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Analog, PWM Dimming 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3464MHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
-
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
12V
Voltage - Supply (Max)
80V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50071,72295 Kč179 307,38 Kč
Manufacturers Standard Package
Unit Price without VAT:71,72295 Kč
Unit Price with VAT:86,78477 Kč