LM3431AMHX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 66,31066 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 72,13469 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 57,18662 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 36
Unit Price: 113,18000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 51,21026 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 72,13469 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 57,18662 Kč
Datasheet
LED Driver IC 3 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 3 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 28-HTSSOP
28-HTSSOP

LM3431AMHX/NOPB

DigiKey Part Number
296-LM3431AMHX/NOPBTR-ND - Tape & Reel (TR)
296-LM3431AMHX/NOPBCT-ND - Cut Tape (CT)
296-LM3431AMHX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3431AMHX/NOPB
Description
IC LED DRIVER CTRLR PWM 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3431AMHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
3
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
-
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,21026 Kč128 025,65 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč