


LM3431MH/NOPB | |
|---|---|
DigiKey Part Number | LM3431MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3431MH/NOPB |
Description | IC LED DRIVER CTRLR PWM 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3431MH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 83,82400 Kč | 838,24 Kč |
| 48 | 73,61542 Kč | 3 533,54 Kč |
| 144 | 68,71014 Kč | 9 894,26 Kč |
| 288 | 66,31066 Kč | 19 097,47 Kč |
| 528 | 64,56208 Kč | 34 088,78 Kč |
| 1 008 | 62,99837 Kč | 63 502,36 Kč |
| 2 544 | 61,20034 Kč | 155 693,66 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |

