
LM3410XQMF/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3410XQMF/NOPBTR-ND - Tape & Reel (TR) 296-LM3410XQMF/NOPBCT-ND - Cut Tape (CT) 296-LM3410XQMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3410XQMF/NOPB |
Description | IC LED DRV RGLTR PWM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3410XQMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 24V | |
Current - Output / Channel | 2.8A (Switch) | |
Frequency | 1.6MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 Kč | 58,31 Kč |
| 10 | 43,46800 Kč | 434,68 Kč |
| 25 | 39,77600 Kč | 994,40 Kč |
| 100 | 35,70920 Kč | 3 570,92 Kč |
| 250 | 33,77092 Kč | 8 442,73 Kč |
| 500 | 32,60224 Kč | 16 301,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,64047 Kč | 31 640,47 Kč |
| 2 000 | 30,84899 Kč | 61 697,98 Kč |
| 3 000 | 30,45254 Kč | 91 357,62 Kč |
| 5 000 | 30,01317 Kč | 150 065,85 Kč |
| 7 000 | 29,75658 Kč | 208 296,06 Kč |
| Unit Price without VAT: | 58,31000 Kč |
|---|---|
| Unit Price with VAT: | 70,55510 Kč |




