
LM3410XMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3410XMFX/NOPBTR-ND - Tape & Reel (TR) 296-LM3410XMFX/NOPBCT-ND - Cut Tape (CT) 296-LM3410XMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3410XMFX/NOPB |
Description | IC LED DRV RGLTR PWM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3410XMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 24V | |
Current - Output / Channel | 2.8A (Switch) | |
Frequency | 1.6MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,10000 Kč | 49,10 Kč |
| 10 | 36,43100 Kč | 364,31 Kč |
| 25 | 33,26480 Kč | 831,62 Kč |
| 100 | 29,78380 Kč | 2 978,38 Kč |
| 250 | 28,12140 Kč | 7 030,35 Kč |
| 500 | 27,12020 Kč | 13 560,10 Kč |
| 1 000 | 26,29566 Kč | 26 295,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,57386 Kč | 76 721,58 Kč |
| 6 000 | 25,06974 Kč | 150 418,44 Kč |
| Unit Price without VAT: | 49,10000 Kč |
|---|---|
| Unit Price with VAT: | 59,41100 Kč |





